Filter Your Search
1 - 10 of 165 results
|
HER205
Yangzhou Yangjie Electronics Co Ltd
|
$0.0305 | Yes | Contact Manufacturer | 2 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 60 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HER205A0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||
|
HER205
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-XALF-W2 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER205-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | ||||||||
|
HER205-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 50 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | |||||||
|
HER205-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | ||||||||
|
HER205G
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | unknown | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | ||||||||
|
HER205R
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HER205GA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 8541.10.00.80 | |||||||||
|
HER205GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | DO-15, 2 PIN |