Filter Your Search
1 - 10 of 64 results
|
HER207G
Taiwan Semiconductor
|
$0.2720 | Yes | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||
|
HER207G-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1 | 150 °C | ISOLATED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HER207GD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||
|
HER207G-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-15 | 2 | ||||||||||||||
|
HER207GR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, DO-15, 2 PIN | |||||||||
|
HER207G-KB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-15, 2 PIN | |||||||||
|
HER207G
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER207G
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.7 V | 750 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HER207G
Gulfsemi
|
Check for Price | Contact Manufacturer | 2 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.80 | DO-15, 2 PIN | ||||||||||||||
|
HER207G-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.6 V | 75 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 800 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | Rectron | PLASTIC PACKAGE-2 | DO-15 | 2 |