Filter Your Search
1 - 1 of 1 results
|
HER208GHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |