Filter Your Search
1 - 10 of 101 results
|
HER504H36-3
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER504H32
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER504-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | ||||||
|
HER504H32-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER504H33
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER504H36
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER504GP-Z21D-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | O-XALF-W2 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER504-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | ||||||||
|
HER504-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | ||||||
|
HER504H36-4
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 |