Filter Your Search
1 - 2 of 2 results
|
HER504GP-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
HER504GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |