Filter Your Search
1 - 10 of 11 results
|
HER801R
HY Electronic Corp
|
Check for Price | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HER801R
Littelfuse Inc
|
Check for Price | No | Obsolete | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||
|
HER801R
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | TO-220AC | R-PSFM-T2 | 3 | 8541.10.00.80 | |||||||
|
HER801R
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 A | 1.1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 300 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HER801R
Diodes Incorporated
|
Check for Price | No | Obsolete | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
HER801R
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
IHER801R
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW NOISE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220AC | ITO-220A, 2 PIN | 3 | 8541.10.00.80 | ||||||
|
HER801R-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | 50 V | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220A, 2 PIN | ||||||||||||
|
HER801R
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 175 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | SFM | R-PSFM-T2 | 3 | 8541.10.00.80 | |||||||||||||
|
HER801R
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW NOISE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220AC | TO-220A, 2 PIN | 3 | 8541.10.00.80 |