Filter Your Search
1 - 10 of 2,327 results
|
HF50ACC321611-T
TDK Corporation
|
$0.0381 | Yes | Yes | Obsolete | 1.5 A | 40 mΩ | 31 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF50ACB321611-T
TDK Corporation
|
$0.0865 | Yes | Yes | Obsolete | 500 mA | 200 mΩ | 31 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1206 | 2 | TR | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF50ACB453215-T
TDK Corporation
|
$0.0916 | Yes | Yes | Obsolete | 300 mA | 400 mΩ | 125 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 1812 | 2 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF50ACC453215-T
TDK Corporation
|
$0.0948 | Yes | Yes | Obsolete | 1.5 A | 50 mΩ | 125 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -40 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF50ACB322513-T
TDK Corporation
|
$0.0991 | Yes | Yes | Obsolete | 400 mA | 300 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | e2 | 125 °C | -40 °C | 1210 | 2 | TAPE AND REEL | TIN NICKEL COPPER | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
HF50ACC322513-T
TDK Corporation
|
$0.1002 | Yes | Yes | Obsolete | 1.5 A | 50 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -40 °C | 1210 | Chip Bead | 2 | TAPE AND REEL | TIN NICKEL COPPER | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
HF50ACB201209-T
TDK Corporation
|
$0.1078 | Yes | Yes | Obsolete | 600 mA | 100 mΩ | 11 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | L-TYPE CIRCUIT | 1 | 125 °C | -40 °C | 0805 | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
HF50ACC201209-T
TDK Corporation
|
$0.1078 | Yes | Yes | Obsolete | 1.5 A | 30 mΩ | 11 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | TIN | 900 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
HF50ACB453215-TD25
TDK Corporation
|
$0.1216 | Yes | Obsolete | 400 mA | 400 mΩ | 125 OHM Ω | SURFACE MOUNT | EMI FILTER(FERRITE CHIP) | AEC-Q200 | 1 | 125 °C | -40 °C | AEC-Q200 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
HF50ACC453215-TD25
TDK Corporation
|
$0.1216 | Yes | Obsolete | 1.5 A | 50 mΩ | 125 OHM Ω | SURFACE MOUNT | EMI FILTER(FERRITE CHIP) | AEC-Q200 | 1 | 125 °C | -40 °C | AEC-Q200 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |