-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Chip 11Ohm 25% 100MHz 600mA 100mOhm DCR 0805 T/R RoHS: Compliant |
1906 In Stock |
|
$0.0610 / $0.0883 | Buy Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Bristol Electronics | 21843 |
|
RFQ | ||
|
Quest Components | Chip Beadferrite | 5864 |
|
$0.0593 / $0.1824 | Buy Now |
|
Quest Components | Chip Beadferrite | 1599 |
|
$0.1134 / $0.3780 | Buy Now |
|
Quest Components | Chip Beadferrite | 14400 |
|
$0.0798 / $0.4560 | Buy Now |
|
Quest Components | Chip Beadferrite | 1592 |
|
$0.1368 / $0.4560 | Buy Now |
|
Quest Components | Chip Beadferrite | 1592 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
HF50ACB201209-T
|
TTI | Ferrite Beads 11ohms 25% Ferrite Core RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HF50ACB201209-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF50ACB201209-T
TDK Corporation
Ferrite Chip, 1 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | L-TYPE CIRCUIT | |
Case Code | 0805 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for HF50ACB201209-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF50ACB201209-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN310 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN310 |
CB05YTQN110 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTQN110 |
CB05YTYN70 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN70 |
CB05YTYN50 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN50 |
CB05YTYN070 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN070 |
ACB2012L-015-B | Ferrite Bead, 1 Function(s), 0.6A, MINIATURE, SMD, 2 PIN | TDK Corporation | HF50ACB201209-T vs ACB2012L-015-B |
CB05YTYN90 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN90 |
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | HF50ACB201209-T vs SBY201209T-320Y-N |
CB05YTQN260 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTQN260 |
CB05YTYN090 | Ferrite Bead | Viking Tech Corp | HF50ACB201209-T vs CB05YTYN090 |