Filter Your Search
1 - 4 of 4 results
|
VHF85-12IO7
IXYS Corporation
|
$86.7360 | Yes | Obsolete | 82 kA | 5 mA | 200 mA | 100 mA | 1.2 kV | 58 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.2 kV | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2AK-CA-CK | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||
|
VHF85-14IO7
IXYS Corporation
|
$90.8640 | Yes | Obsolete | 82 kA | 5 mA | 200 mA | 100 mA | 1.4 kV | 58 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.4 kV | R-XUFM-X6 | e4 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2AK-CA-CK | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||
|
VHF85-16IO7
IXYS Corporation
|
Check for Price | Transferred | 1.57 V | 82 kA | 5 mA | 200 mA | 100 mA | BRIDGE, HALF-CONTROLLED | 1.5 V | 1.2 kA | 1.6 kV | 125 °C | -40 °C | 2G | 2AK-CA-CK | IXYS CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VHF85-16IO7
Littelfuse Inc
|
Check for Price | Active | 1.57 V | 82 kA | 5 mA | 200 mA | 100 mA | BRIDGE, HALF-CONTROLLED | 1.5 V | 1.2 kA | 1.6 kV | 125 °C | -40 °C | 2G | 2AK-CA-CK | LITTELFUSE INC | , | compliant | EAR99 |