Filter Your Search
1 - 10 of 31 results
|
HFBR-1412Z
Broadcom Limited
|
$15.6341 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1412TMZ
Broadcom Limited
|
$16.2348 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||
|
HFBR-1412TZ
Broadcom Limited
|
$24.2566 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||
|
HFBR-1412HB
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 20.8 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 27.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | unknown | DIP | ||||||||||
|
HFBR-1412TZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | DIP | |||||||
|
HFBR-1412M
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 792 nm | 865 nm | 175 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 20.8 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 27.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | unknown | DIP | ||||||||||
|
HFBR-1412TM
Broadcom Limited
|
Check for Price | No | Obsolete | 820 nm | 792 nm | 865 nm | 155 Mbps | 1.7 V | LED | TRANSMITTER | OTHER FIBER TYPES: 62.5/125; 100/140; HC... more | AMPLIFIER | 62.5/125 | 39.8 µW | 2.09 V | 1.48 V | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | unknown | EAR99 | 8541.40.20.00 | PLASTIC, DIP-8 | ||||
|
HFBR-1412PZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||||||
|
HFBR-1412
Hewlett Packard Co
|
Check for Price | Transferred | 820 nm | 792 nm | 852 nm | 125 Mbps | 1.7 V | LED | TRANSMITTER | 50/125 | 20.8 µW | 2.09 V | 1.48 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR, SMA CONNECTOR | SURFACE MOUNT | YES | HEWLETT PACKARD CO | unknown | |||||||||||||||
|
HFBR-1412Z
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | DIP |