Filter Your Search
1 - 3 of 3 results
|
HFBR-1506AFZ
Broadcom Limited
|
$14.1914 | Yes | Not Recommended | 650 nm | 635 nm | 662 nm | 16 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT, METAL, DIP-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1506AFZ
Avago Technologies
|
Check for Price | Yes | Yes | Not Recommended | 650 nm | 635 nm | 662 nm | 16 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-1506AFZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 662 nm | 16 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant |