Filter Your Search
1 - 9 of 9 results
|
HFBR-1522Z
Avago Technologies
|
$6.0500 | Yes | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-1522ETZ
Avago Technologies
|
$6.3317 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-1522Z
Broadcom Limited
|
$8.7289 | Yes | Active | 660 nm | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1522ETZ
Foxconn
|
Check for Price | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||||||
|
HFBR-1522
Broadcom Limited
|
Check for Price | No | Obsolete | 660 nm | 5 Mbps | 1.67 V | LED | TRANSMITTER | POF | 173.7 µW | 2.02 V | 1.45 V | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 18.8 mm | 10.2 mm | BROADCOM INC | unknown | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1522
Avago Technologies
|
Check for Price | No | Obsolete | 660 nm | 5 Mbps | 1.67 V | LED | TRANSMITTER | POF | 173.7 µW | 2.02 V | 1.45 V | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1522
Hewlett Packard Co
|
Check for Price | Transferred | 660 nm | 120 Mbps | 1.67 V | TRANSMITTER | POF | 2.02 V | 1.45 V | DIGITAL | 70 °C | THROUGH HOLE MOUNT | DIP | NO | 7.6 mm | 18.8 mm | 10.2 mm | HEWLETT PACKARD CO | unknown | |||||||||||||
|
HFBR-1522Z
Foxconn
|
Check for Price | Yes | Active | 1 Mbps | 1.67 V | LED | TRANSMITTER | POF | 124 µW | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant | |||||||
|
HFBR-1522
Agilent Technologies Inc
|
Check for Price | No | Transferred | 660 nm | 120 Mbps | 1.67 V | LED | TRANSMITTER | POF | 173.7 µW | 2.02 V | 1.45 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 7.6 mm | 18.8 mm | 10.2 mm | AGILENT TECHNOLOGIES INC | unknown |