Filter Your Search
1 - 6 of 6 results
|
HFBR-5208AFMZ
Foxconn
|
Check for Price | Yes | Active | 1.33 µm | 1.27 µm | 1.38 µm | 5 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-12, SDH, SONET, STM-4, STS-12 | 622 Mbps | 622 Mbps | 50/125, 62.5/125, MMF | 19 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 39.6 mm | 25.4 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||
|
HFBR-5208AFMZ
Broadcom Limited
|
Check for Price | Yes | Active | 1.33 µm | 1.27 µm | 1.38 µm | 5 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-12, SDH, SONET, STM-4, STS-12 | 622 Mbps | 622 Mbps | 50/125, 62.5/125, MMF | 19 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SC CONNECTOR | SURFACE MOUNT | YES | TIN | 9.8 mm | 39.6 mm | 25.4 mm | BROADCOM INC | compliant | ROHS COMPLIANT PACKAGE | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5208AFMZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 1.33 µm | 1.27 µm | 1.38 µm | 5 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-12, SDH, SONET, STM-4, STS-12 | 622 Mbps | 622 Mbps | 50/125, 62.5/125, MMF | 19 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | SC CONNECTOR | SURFACE MOUNT | YES | TIN | 9.8 mm | 39.6 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5208AFM
Broadcom Limited
|
Check for Price | No | Obsolete | 1.33 µm | TRANSCEIVER | 5.25 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | BROADCOM LTD | unknown | ||||||||||||||||||||||||
|
HFBR-5208AFM
Avago Technologies
|
Check for Price | No | Obsolete | 1.33 µm | TRANSCEIVER | 5.25 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | AVAGO TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||
|
HFBR-5208AFM
Agilent Technologies Inc
|
Check for Price | Transferred | 1.33 µm | TRANSCEIVER | 5.25 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown |