Filter Your Search
1 - 6 of 6 results
|
HFBR-5701LP
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -12 dB | -21 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 11.8 mm | 56.4 mm | 13.75 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | ||||
|
HFBR-5701L
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -12 dB | -21 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 11.8 mm | 56.4 mm | 13.75 mm | BROADCOM LTD | compliant | EAR99 | 8517.62.00.50 | ||||
|
HFBR-5701L
Agilent Technologies Inc
|
Check for Price | Transferred | 850 nm | TRANSCEIVER | 3.465 V | -40 °C | 85 °C | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||
|
HFBR-5701L
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -12 dB | -21 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 11.8 mm | 56.4 mm | 13.75 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | |||
|
HFBR-5701LP
Agilent Technologies Inc
|
Check for Price | Transferred | 850 nm | TRANSCEIVER | 3.465 V | -40 °C | 85 °C | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||
|
HFBR-5701LP
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | -12 dB | -21 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 11.8 mm | 56.4 mm | 13.75 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 |