Filter Your Search
1 - 2 of 2 results
|
HFBR-772BEPWZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 2.72 Gbps | 3.3 V | LASER DIODE | TRANSMITTER | 10 X 10 ARRYA | 50/125, MMF | 398 µW | 3.465 V | 3.135 V | DIGITAL | 80 °C | BOARD/PANEL MOUNT | NO | 7.56 mm | 34.12 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.1 | 8517.62.00.50 | ||
|
HFBR-772BEPWZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 2.72 Gbps | 3.3 V | LASER DIODE | TRANSMITTER | 10 X 10 ARRYA | 50/125, MMF | 398 µW | 3.465 V | 3.135 V | DIGITAL | 80 °C | BOARD/PANEL MOUNT | NO | 7.56 mm | 34.12 mm | BROADCOM LTD | compliant | 5A991.B.1 | 8517.62.00.50 |