Filter Your Search
1 - 3 of 3 results
|
HFBR-1414TZ
Broadcom Limited
|
$14.0811 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-1414TZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | DIP | ||||||||
|
HFBR-1414TZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 100/140 | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | DIP |