Filter Your Search
1 - 5 of 5 results
|
HFC1005VTTDR40
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.4 pF | 50 V | 7.5 % | 0402 | 7.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1005VTTDR60
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.6 pF | 50 V | 5 % | 0402 | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1005VTTDR55
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.55 pF | 50 V | 5.45 % | 0402 | 5.45 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1005VTTDR45
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.45 pF | 50 V | 6.67 % | 0402 | 6.67 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1005VTTDR50
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 pF | 50 V | 6 % | 0402 | 6 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.23.00.20 |