Filter Your Search
1 - 2 of 2 results
|
HFCS70SG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 70 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | HFCS | 1000VAC V | 1.39 N | 1 GΩ | CENTER | COMMERCIAL | 28 AWG | 28 AWG | .417 N | UL, CSA | -65 °C | 125 °C | PLUG | STAMPED, PREASSEM | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | 5u inch | IDC | 0.236 inch | 0.267 inch | 1.937 inch | ADAM TECHNOLOGIES INC | unknown | ||||||||||||||||||
|
HFCS-70SG
Adam Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 70 | 2 | 20 mΩ | 1 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | BOARD CONNECTOR | LOW PROFILE | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .0834 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOCKET | Nickel (Ni) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 1.937 inch | ADAM TECHNOLOGIES INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |