Filter Your Search
1 - 2 of 2 results
|
HFCT-5208MZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.313 µm | 1.274 µm | 1.356 µm | 5 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, ITU-T-G.957, OC-12, SDH, SONET, STM-4 | 622 Mbps | 622 Mbps | 9/125, 62.5/125, SMF | 7 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 11.89 mm | 39.6 mm | 29.6 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | |||
|
HFCT-5208MZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.313 µm | 1.274 µm | 1.356 µm | 5 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, ITU-T-G.957, OC-12, SDH, SONET, STM-4 | 622 Mbps | 622 Mbps | 9/125, 62.5/125, SMF | 7 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | Matte Tin (Sn) | 11.89 mm | 39.6 mm | 29.6 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | ROHS COMPLIANT, 9 PIN |