Filter Your Search
1 - 10 of 285 results
|
HFM107L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||
|
HFM107L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 800 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||
|
HFM1220-331
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 70 °C | THROUGH HOLE MOUNT | DIP | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | DIP | 12.7 inch | 9.652 mm | 45.974 mm | ST CONNECTOR | 16 Mbps | PIN PHOTODIODE | RECEIVER | 50/125, 62.5/125, 100/140, 200/300, MMF | -11 dBm | 5.25 V | 4.75 V | 5 V | ||||||||||||||||||||||||||||||||
|
HFM106M
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | R-PDSO-F2 | 2 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
HFM104-S-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | SMA-S, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||||||||
|
HFM103V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
HFM106L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||
|
HFM107V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
HFM105-M-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 25 A | 150 °C | FORMOSA MICROSEMI CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
HFM101-M
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | SMA, 2 PIN | 8541.10.00.80 |