Filter Your Search
1 - 5 of 5 results
|
HFM304L-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 200 A | 1 | 300 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
HFM304L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||
|
HFM304L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 200 A | 1 | 300 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
HFM304L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 200 A | 1 | 300 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
HFM304L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 200 A | 1 | 300 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 |