Filter Your Search
1 - 10 of 11 results
|
HFM308B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 2018-10-13 | |||||||||
|
HFM308L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HFM308-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||
|
HFM308-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||
|
HFM308B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 300 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 2018-10-13 | ||||||||||
|
HFM308
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.85 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 150 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
HFM308L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HFM308
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | EFFICIENCY | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||
|
HFM308L-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HFM308L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMCL, 2 PIN | compliant | EAR99 | 8541.10.00.80 |