Filter Your Search
1 - 2 of 2 results
|
HFW20R-1STAE1H1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 12u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.89 inch | AMPHENOL ICC | 20 | compliant | EAR99 | ||
|
HFW20R-1STAE1H1LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 12u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.89 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 |