Filter Your Search
1 - 10 of 3,372 results
|
HFXO3DESM5-220.0M,30/20/-/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 MHz | 20 % | 15 pF | 3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 10 ns | NO | 10 ns | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||
|
HFXO3DTSM5-220.0K,10/50/-/C
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 kHz | 50 % | 15 pF | 3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||
|
HFXO3FTSM5-20.0M,10/50/-/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||
|
HFXO3DNSM1-100.0M,30/10/-/C
Statek Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 10 % | 15 pF | 3 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | STATEK CORP | compliant | Clock | ||
|
HFXO3GNSM3-100.0M,-/-/100/M
Statek Corporation
|
Check for Price | Active | 100 MHz | 40 % | 15 pF | 3 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||||||
|
HFXO3CNSM3-220.0K,-/-/50/M
Statek Corporation
|
Check for Price | Active | 220 kHz | 40 % | 15 pF | 3 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||||||
|
HFXO3GN-100.0M,10/40/-/M
Statek Corporation
|
Check for Price | Active | STATEK CORP | compliant | |||||||||||||||||||||||
|
HFXO3BTSM5-100.0M,10/50/-/I
Statek Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 15 pF | 3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 6.68mm x 5.18mm x 1.91mm | STATEK CORP | compliant | Clock | ||
|
HFXO3BNSM1-220.0K,-/-/15/C
Statek Corporation
|
Check for Price | Yes | Yes | Active | 220 kHz | 10 % | 15 pF | 3 V | CMOS/TTL | TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | STATEK CORP | compliant | Clock | ||
|
HFXO3ATSM1-100.0M,30/40/-/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 100 MHz | 40 % | 15 pF | 3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ns | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | GOLD | 6.68mm x 5.18mm x 1.73mm | STATEK CORP | compliant | Clock |