Filter Your Search
1 - 10 of 34 results
|
HG-1012JA28.6363M-CX3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 28.6364 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | |||
|
HG-1012JA28.6363M-AV3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 28.6364 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | |||
|
HG-1012JA28.6363M-BV0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 28.6364 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 | ||
|
HG-1012JA28.6363M-BX3
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 1.5 MHz | 28.6364 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 | ||
|
HG-1012JA1.5000M-CX3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | |||
|
HG-1012JA1.5000M-BX3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 | ||
|
HG-1012JA1.5000M-BV0
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 | ||
|
HG-1012JA1.5000M-BV0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 | ||
|
HG-1012JA
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 28.636 MHz | 28.6364 MHz | 5 V | 3.2 mA | 10 mA | e0 | Not Qualified | 80 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOJ4/10,.4 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | ||||
|
HG-1012JA1.5000M-BX0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 1.5 MHz | 1.5 MHz | 28.6363 MHz | 5 V | 3.2 mA | 10 mA | HYBRID | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | Tin/Lead (Sn/Pb) | SEIKO EPSON CORP | unknown | SMDIP4,.38,200 |