Filter Your Search
1 - 3 of 3 results
|
HGT1S12N60A4DS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | ||||||||
|
HGT1S12N60A4DS9A
onsemi
|
Check for Price | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 265 ns | 180 ns | 33 ns | 2.7 V | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 2017-11-08 | |||||||||
|
HGT1S12N60A4DS9A
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 5.6 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 18 ns | 20 V | 167 W | 8 ns | MOTOR CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 |