Filter Your Search
1 - 6 of 6 results
|
HGTH20N50C1
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 V | 4.5 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 500 ns | 20 V | 100 W | 100 W | 50 ns | POWER CONTROL | SILICON | 400 ns | 50 ns | 3.2 V | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||
|
HGTH20N50C1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | POWER CONTROL | SILICON | TO-218AC | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
HGTH20N50C1D
Harris Semiconductor
|
Check for Price | No | Transferred | 500 V | 4.5 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 500 ns | 20 V | 100 W | 100 W | 50 ns | POWER CONTROL | SILICON | 400 ns | 50 ns | 3.2 V | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | ||||||
|
HGTH20N50C1D
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 500 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | TO-218AC | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||||||||||
|
HGTH20N50C1D
Intersil Corporation
|
Check for Price | No | Transferred | 500 V | 4.5 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 500 ns | 20 V | 100 W | 50 ns | POWER CONTROL | SILICON | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||
|
HGTH20N50C1
Intersil Corporation
|
Check for Price | No | Obsolete | 500 V | 4.5 V | 20 A | N-CHANNEL | NO | 500 ns | 20 V | 100 W | 50 ns | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 |