Filter Your Search
1 - 1 of 1 results
|
HH60340MFZ
TE Connectivity
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 2 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 4.5 mm | 14.5 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |