Filter Your Search
1 - 1 of 1 results
|
HHXJ250ARA101MF61G
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 25 V | 195 mA | 20 % | 2626 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 25 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant |