Filter Your Search
1 - 3 of 3 results
|
HI1-565AJD-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.018 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 350 ns | 14.5 mA | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||||
![]() |
HI1-565AJD-5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.018 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 350 ns | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | 24 | ||||||||||||
![]() |
HI1-565AJD-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | -1.5 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | 350 ns | 26.3 mA | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | INTERSIL CORP | METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | not_compliant | 8542.39.00.01 | SBDIP | 24 | EAR99 |