Filter Your Search
1 - 10 of 10 results
|
HI1175JCB
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.25 mm | 15.15 mm | INTERSIL CORP | SOIC | SOIC-24 | 24 | compliant | 8542.39.00.01 | ||||||||
|
HI1175JCB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | e3 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.25 mm | 15.15 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 24 | unknown | |||||||
|
HI1175JCP
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
HI1175JCB
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.8 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | -2.8 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||
|
HI1175JCB-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.4 mm | 2.25 mm | 15.15 mm | INTERSIL CORP | SOIC | 0.200 INCH, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||||
|
HI1175JCP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDIP-T24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||||||||||
|
HI1175JCB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 3 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||||||||||
|
HI1175JCB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 3 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HI1175JCB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 3 MHz | 50 ns | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HI1175JCP
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 0.400 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 |