Filter Your Search
1 - 5 of 5 results
|
HI1179JCQ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 35 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | INTERSIL CORP | QFP | PLASTIC, MQFP-32 | 32 | unknown | 8542.39.00.01 | ||||
|
HI1179JCQ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 35 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | INTERSIL CORP | QFP | QFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||
|
HI1179JCQ
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 35 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 22 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 75 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
|
HI1179JCQ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 1 | 0.5078 % | 8 | 35 MHz | 28.57 ns | YES | ADC, PROPRIETARY METHOD | -5.25 V | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
HI1179JCQ-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 35 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 22 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 75 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 |