Filter Your Search
1 - 6 of 6 results
|
HI2302JCQ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | 0.585 % | 8 | 50 MHz | 20 ns | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | RENESAS ELECTRONICS CORP | MQFP-32 | compliant | 8542.39.00.01 | 2017-10-23 | ||||||||||||||
|
HI2302JCQ-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.59 % | 8 | 50 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | |||||||||||||
|
HI2302JCQ
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.5859 % | 8 | 50 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | INTERSIL CORP | MQFP-32 | not_compliant | 8542.39.00.01 | QFP | 32 | ||||||||
|
HI2302JCQ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.5859 % | 8 | 50 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | e3 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ROCHESTER ELECTRONICS INC | TQFP, | unknown | QFP | 32 | |||||||
|
HI2302JCQ
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.59 % | 8 | 50 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||
|
HI2302JCQ-T
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.59 % | 8 | 50 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTERSIL CORP | METRIC, PLASTIC, QFP-32 | not_compliant | 8542.39.00.01 |