Filter Your Search
1 - 3 of 3 results
|
HI3306JIB/10
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||
|
HI3306JIB/10
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 V | 1 | 0.7812 % | 6 | 10 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | PLASTIC, MS-013-AC, SOIC-20 | 20 | |||||
|
HI3306JIB/10
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOIC | SOIC-20 | 20 |