Filter Your Search
1 - 8 of 8 results
|
HI5762/6IN96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HI5762/6IN
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 V | 2 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HI5762/6IN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.75 V | 1 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 250 mV | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | e0 | 4 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | unknown | QFP | 44 | ||||||||||
|
HI5762/6IN
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 500 mV | 1 | 10 | 60 MHz | 16.66 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | e0 | 4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | RENESAS ELECTRONICS CORP | MQFP-44 | unknown | 8542.39.00.01 | MQFP | 44 | Q44.10X10 | EAR99 | 2017-10-26 | Renesas Electronics | |||||
|
HI5762/6INZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 mV | 1 | 10 | 60 MHz | 16.66 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | RENESAS ELECTRONICS CORP | MQFP-44 | unknown | 8542.39.00.01 | MQFP | 44 | Q44.10X10 | EAR99 | 2017-10-26 | Renesas Electronics | |||||
|
HI5762/6IN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 2 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | INTERSIL CORP | 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | not_compliant | 8542.39.00.01 | QFP | 44 | |||||||||||||||
|
HI5762/6INZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 1 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 250 mV | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | 10 X 10 MM, ROHS COMPLIANT, PLASTIC, MS-022AB, MQFP-44 | compliant | 8542.39.00.01 | MQFP | 44 | EAR99 | |||||||
|
HI5762/6IN96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 10 | 60 MHz | YES | ADC, FLASH METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |