Filter Your Search
1 - 6 of 6 results
|
HI5905IN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 2 V | 1 | 14 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MQFP-44 | 44 | unknown | 8542.39.00.01 | ||||||
|
HI5905IN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.015 % | 14 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | QFP | PLASTIC, MQFP-44 | 44 | not_compliant | 8542.39.00.01 | ||||
|
HI5905IN
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 1 | 14 | 5 MHz | 200 ns | YES | ADC, FLASH METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
HI5905IN
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 V | 1 | 0.015 % | 14 | 357.1 kHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | MQFP-44 | unknown | 8542.39.00.01 | ||||||||||
|
HI5905IN96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 14 | 5 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HI5905IN96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 14 | 5 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |