Filter Your Search
1 - 9 of 9 results
|
HI9P0508-5Z
Renesas Electronics Corporation
|
$4.8605 | Yes | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 10 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
HI9P0508-5
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 10 V | COMMERCIAL EXTENDED | R-PDSO-G16 | e0 | 1 | 75 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||
|
HI9P0508-5Z96
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICN | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
HI9P0508-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 2.4 mA | 10 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 1 | 75 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
HI9P0508-5Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 2.4 mA | 10 V | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HI9P0508-596
Harris Semiconductor
|
Check for Price | Transferred | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HI9P0508-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
HI9P0508-5Z96
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
HI9P0508-596
Intersil Corporation
|
Check for Price | Obsolete | 15 V | YES | -15 V | 400 Ω | 9 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | 8 | 1 | 68 dB | 10 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |