Filter Your Search
1 - 3 of 3 results
|
HIF3FC-16PA-2.54DSA(71)
Hirose Electric Co Ltd
|
$1.4456 | No | Yes | Active | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.335 inch | 0.35 inch | 1.095 inch | 0.11 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | |||
|
HIF3FC-16PA-2.54DSA(81)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.335 inch | 0.362 inch | 1.095 inch | 0.11 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||
|
HIF3FC-16PA-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.335 inch | 0.362 inch | 1.095 inch | 0.11 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |