Filter Your Search
1 - 3 of 3 results
|
HIF3H-16PB-2.54DSA(71)
Hirose Electric Co Ltd
|
$2.5297 | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.232 inch | 0.177 inch | 0.839 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||
|
HIF3H-16PB-2.54DSA(61)
Hirose Electric Co Ltd
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HIF3H-16PB-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 10 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.232 inch | 0.177 inch | 0.839 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |