Parametric results for: HKP-BBHH-R under Assembly Items

Filter Your Search

1 - 10 of 2,265 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: hkp
Select parts from the table below to compare.
Compare
Compare
HKP-F413
Honda Tsushin Kogyo Co Ltd
$0.2322 Yes Not Recommended FEMALE STRAIGHT 24 AWG 28 AWG NO NO NO LOOSE SQ PIN-SKT CONTACT CONNECTOR ACCESSORY 4 PHOSPHOR BRONZE CRIMP
HKP-F113
Honda Tsushin Kogyo Co Ltd
$0.6215 Yes Not Recommended FEMALE STRAIGHT 24 AWG 28 AWG NO NO NO LOOSE DUAL PRONG CONTACT CONNECTOR ACCESSORY 3.937 PHOSPHOR BRONZE CRIMP 0.059 inch 0.039 inch
HKP-4MV5LS+
Honda Tsushin Kogyo Co Ltd
$1.4282 Yes Yes Not Recommended 4 1 2.54 mm MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER ROHS COMPLIANT EAR99 8536.69.40.40
HL4803H-KPPMA
Foxconn
Check for Price Yes Active 6 2 2 mm 2 40 mΩ 3 A MALE BOARD PLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 500VAC V NO 4.903 N 1 GΩ POLARIZED HOUSING 0.196 N e4 -40 °C 105 °C HOLE 0.059 SOCKET GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.295 inch 0.674 inch 0.386 inch 0.11 inch EAR99 8536.69.40.40 Unknown
HKP-36MV/+2
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Not Recommended 36 2 2.54 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER ROHS COMPLIANT EAR99 8536.69.40.40
HKP-10M2W
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Not Recommended 10 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE WIRE WRAP ROHS COMPLIANT EAR99 8536.69.40.40
HL4804H-KPPG
Foxconn
Check for Price Yes Active 8 2 2 mm 2 40 mΩ 3 A MALE BOARD PLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 500VAC V NO 4.903 N 1 GΩ POLARIZED HOUSING 0.196 N e4 -40 °C 105 °C HOLE 0.059 SOCKET GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.295 inch 0.258 inch 0.465 inch 0.11 inch EAR99 8536.69.40.40 Unknown
HKP-48M2WH
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 48 2 2.54 mm MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) NO ONE GENERAL PURPOSE WIRE WRAP EAR99 8536.69.40.40
HL4808H-KPFA
Foxconn
Check for Price Yes Active 16 2 2 mm 2 40 mΩ 3 A MALE BOARD PLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 500VAC V NO 4.903 N 1 GΩ POLARIZED HOUSING 0.196 N e4 -40 °C 105 °C HOLE 0.059 SOCKET GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.295 inch 0.408 inch 0.779 inch 0.11 inch EAR99 8536.69.40.40 Unknown
HKP-44FD6
Honda Tsushin Kogyo Co Ltd
Check for Price Not Recommended 44 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD (8) STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ NO NO e0 NO UL 94V-0 -40 °C 105 °C Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 8u inch SOLDER 0.236 inch 0.374 inch 2.224 inch 0.114 inch EAR99 8536.69.40.40