Filter Your Search
1 - 2 of 2 results
|
HL1-PL-DC6V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 40 Ω | 15 A | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 4.8 V | 600 mV | 6 V | 15A@125VAC | 25 ms | 25 ms | CSA; UL | -50 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm x 20.8mm x 35.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
HL1PLDC6VF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 900 mW | 40 Ω | 15 A | 125 V | 30 V | 15 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | HL | DC | RELEASE TIME WITHOUT DIODE | 150 mA | 4.8 V | 600 mV | 6 V | 15A@125VAC | 15A@30VDC | 25 ms | 25 ms | CSA; UL | -50 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | NOT SPECIFIED | SOLDER | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm X 20.8mm X 35.4mm | PANASONIC ELECTRIC WORKS CORP OF AMERICA | ROHS COMPLIANT | compliant |