Filter Your Search
1 - 3 of 3 results
|
HLE-141-02-L-DV-TE
Samtec Inc
|
$8.2217 | Yes | Yes | Active | 82 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT; TOP ENTRY | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 4.1 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
HLE-141-02-L-DV-PE
Samtec Inc
|
$9.2239 | Yes | Yes | Active | 82 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.144 inch | 4.1 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
HLE-141-02-L-DV
Samtec Inc
|
$10.2460 | Yes | Yes | Active | 82 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 4.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |