Filter Your Search
1 - 3 of 3 results
|
HLMA-PF00-N0000
Broadcom Limited
|
Check for Price | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 75.0 mcd | 640 nm | 125 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | TIN | 2.16 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMA-PF00-N0000
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 75.0 mcd | 640 nm | 125 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | TIN | 2.16 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMA-PF00-N0000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 75.0 mcd | 640 nm | 125 deg | UNTINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.16 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |