Filter Your Search
1 - 3 of 3 results
|
HLMA-PL00-PRX11
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | AMBER | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 120.0 mcd | 592 nm | 125 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | CYLINDRICAL | TIN | 2.16 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMA-PL00-PRX11
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 50 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | 592 nm | 125 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 100 °C | -40 °C | 2 | TR, 7 INCH | CYLINDRICAL | Tin/Lead (Sn/Pb) | 2.16 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMA-PL00-PRX11
Broadcom Limited
|
Check for Price | Yes | Obsolete | AMBER | 50 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 120.0 mcd | 592 nm | 125 deg | UNTINTED NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | CYLINDRICAL | TIN | 2.16 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |