Filter Your Search
1 - 3 of 3 results
|
HLMP-1301-FG0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 11.3 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-1301-FG0DD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 11.3 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-1301-FG0DD
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 11.3 mcd | 635 nm | 60 deg | DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |