Filter Your Search
1 - 10 of 217 results
|
HLMP-1320.C5A1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 635 nm | 45 deg | TINTED PALE ORANGE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-1320-OPTION-108
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 8 | NO | RADIAL MOUNT | 30 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | SEPARATE, 8 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
|
HLMP-1320-OPTION-105
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 5 | NO | RADIAL MOUNT | 30 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | SEPARATE, 5 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
|
HLMP-1320-GH0A2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-1320.C3R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 635 nm | 45 deg | TINTED PALE ORANGE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-1320.D5A0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 635 nm | 45 deg | TINTED PALE ORANGE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | AMMO PACK | ROUND | 5.08 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-1320-G0000
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||
|
HLMP-1320-G0000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-1320.C6R1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 12 mcd | 635 nm | 45 deg | TINTED PALE ORANGE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
HLMP-1320-OPTION-103
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 30 mcd | 635 nm | 45 deg | UNTINTED NONDIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |