Filter Your Search
1 - 3 of 3 results
|
HLMP-1420-F00A1
Avago Technologies
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | MICROTINTED NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-1420-F00A1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | MICROTINTED NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||
|
HLMP-1420-F00A1
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 583 nm | 45 deg | MICROTINTED NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.445 mm | 3 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |