Filter Your Search
1 - 10 of 3,658 results
|
HLMP-1601
Broadcom Limited
|
$0.1915 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | 0.0021 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1601-EF0A1
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-1601-HJ0B1
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||
|
HLMP-1601-LZ0A1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1601-VZ0A2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1601-GW000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1601-LL002
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1601-TY0A1
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-1601-KO001
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-1601-EL0A2
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 635 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |