Filter Your Search
1 - 3 of 3 results
|
HLMP-1621-C0001
Avago Technologies
|
Check for Price | No | Yes | Obsolete | YELLOW | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 583 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP-1621-C0001
Agilent Technologies Inc
|
Check for Price | No | Obsolete | YELLOW | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 2.2 mcd | 583 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Yellow | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
HLMP-1621-C0001
Broadcom Limited
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 583 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.445 mm | 3 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |