Filter Your Search
1 - 10 of 181 results
|
HLMP-4100-PY000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 10970.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 0.54 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-PY000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 10970.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 0.54 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-XY000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 15800.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 10.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-SX000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 8250.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.7 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-OPTION-001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||
|
HLMP-4100-Z0000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 21.4 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||
|
HLMP-4100-TW000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 6300.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 2.4 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-TV000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 4750.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 2.4 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-RV000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 4150.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||
|
HLMP-4100-RW000
Avago Technologies
|
Check for Price | Yes | Active | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 5700.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |